


TR3A475K020C1800 | |
---|---|
DigiKey Part Number | 718-1830-2-ND - Tape & Reel (TR) 718-1830-1-ND - Cut Tape (CT) 718-1830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A475K020C1800 |
Description | CAP TANT 4.7UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A475K020C1800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.47000 | $9.47 |
10 | $6.12500 | $61.25 |
50 | $4.80920 | $240.46 |
100 | $4.40330 | $440.33 |
500 | $3.71642 | $1,858.21 |
1,000 | $3.50403 | $3,504.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.39583 | $6,791.66 |
4,000 | $3.24905 | $12,996.20 |
6,000 | $3.17552 | $19,053.12 |
10,000 | $3.09399 | $30,939.90 |
14,000 | $3.04633 | $42,648.62 |
20,000 | $3.00049 | $60,009.80 |
24,000 | $2.97877 | $71,490.48 |