


TR3A475K020C1800 | |
|---|---|
DigiKey Part Number | 718-1830-2-ND - Tape & Reel (TR) 718-1830-1-ND - Cut Tape (CT) 718-1830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A475K020C1800 |
Description | CAP TANT 4.7UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A475K020C1800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.38000 | $9.38 |
| 10 | $6.07000 | $60.70 |
| 50 | $4.76620 | $238.31 |
| 100 | $4.36400 | $436.40 |
| 500 | $3.68324 | $1,841.62 |
| 1,000 | $3.47275 | $3,472.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.36551 | $6,731.02 |
| 4,000 | $3.22004 | $12,880.16 |
| 6,000 | $3.14717 | $18,883.02 |
| 10,000 | $3.06636 | $30,663.60 |
| 14,000 | $3.01913 | $42,267.82 |
| 20,000 | $2.97370 | $59,474.00 |
| 24,000 | $2.95217 | $70,852.08 |

