22 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) 10Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCJ0G226MTRF

DigiKey Part Number
718-2354-2-ND - Tape & Reel (TR)
718-2354-1-ND - Cut Tape (CT)
718-2354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCJ0G226MTRF
Description
CAP TANT 22UF 20% 4V 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) 10Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
10Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.035" (0.90mm)
Lead Spacing
-
Manufacturer Size Code
J
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,556
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.77000$2.77
10$1.65600$16.56
50$1.21880$60.94
100$1.08260$108.26
500$0.85386$426.93
1,000$0.78346$783.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.69131$2,765.24
12,000$0.63124$7,574.88
20,000$0.60903$12,180.60
Manufacturers Standard Package