
| TM8M106K6R3UBA | |
|---|---|
| DigiKey Part Number | 718-1721-2-ND - Tape & Reel (TR) 718-1721-1-ND - Cut Tape (CT) 718-1721-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TM8M106K6R3UBA | 
| Description | CAP TANT 10UF 10% 6.3V 0603 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 5Ohm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TM8M106K6R3UBA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 6.3 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 5Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
| Height - Seated (Max) | 0.039" (0.99mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | M | |
| Features | High Reliability | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $86.97000 | $86.97 | 
| 10 | $66.37800 | $663.78 | 
| 50 | $58.14880 | $2,907.44 | 
| 100 | $56.17130 | $5,617.13 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | $53.49963 | $16,049.89 | 
| 600 | $51.92573 | $31,155.44 | 
| 900 | $51.13711 | $46,023.40 | 
| 1,500 | $50.26299 | $75,394.49 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China