7343-43 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3E106K050D0500

DigiKey Part Number
718-TH3E106K050D0500TR-ND - Tape & Reel (TR)
718-TH3E106K050D0500CT-ND - Cut Tape (CT)
718-TH3E106K050D0500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TH3E106K050D0500
Description
CAP TANT 10UF 10% 50V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TH3E106K050D0500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,829
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.68000$15.68
10$10.55900$105.59
50$8.52460$426.23
100$7.89490$789.49
500$6.83156$3,415.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$6.46441$9,696.61
3,000$6.21767$18,653.01
4,500$6.09406$27,423.27
7,500$5.95705$44,677.88
10,500$5.87690$61,707.45
Manufacturers Standard Package