
TH3E106K050D0500 | |
---|---|
DigiKey Part Number | 718-TH3E106K050D0500TR-ND - Tape & Reel (TR) 718-TH3E106K050D0500CT-ND - Cut Tape (CT) 718-TH3E106K050D0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TH3E106K050D0500 |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TH3E106K050D0500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.68000 | $15.68 |
10 | $10.55900 | $105.59 |
50 | $8.52460 | $426.23 |
100 | $7.89490 | $789.49 |
500 | $6.83156 | $3,415.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $6.46441 | $9,696.61 |
3,000 | $6.21767 | $18,653.01 |
4,500 | $6.09406 | $27,423.27 |
7,500 | $5.95705 | $44,677.88 |
10,500 | $5.87690 | $61,707.45 |