TH3D686K016D0600 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $7.94198
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $4.48766
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $5.18294
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $4.62577
Datasheet
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3D686K016D0600

DigiKey Part Number
TH3D686K016D0600-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3D686K016D0600
Description
CAP TANT 68UF 10% 16V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
TH3D686K016D0600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.84304$9,607.60
Manufacturers Standard Package