Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3D226K035C0300 | |
|---|---|
DigiKey Part Number | 718-1952-2-ND - Tape & Reel (TR) 718-1952-1-ND - Cut Tape (CT) 718-1952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TH3D226K035C0300 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TH3D226K035C0300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.97000 | $12.97 |
| 10 | $8.59100 | $85.91 |
| 50 | $6.86460 | $343.23 |
| 100 | $6.33180 | $633.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.53978 | $2,769.89 |
| 1,000 | $5.25546 | $5,255.46 |
| 1,500 | $5.11304 | $7,669.56 |
| 2,500 | $4.95521 | $12,388.02 |
| 3,500 | $4.86293 | $17,020.26 |
| 5,000 | $4.77416 | $23,870.80 |
| 6,000 | $4.73209 | $28,392.54 |
| 12,000 | $4.59040 | $55,084.80 |
| 12,500 | $4.58289 | $57,286.12 |


