TH3D156K025F0700 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $6.98486
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $10.57680
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $6.53110
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $5.64146
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $7.57426
Datasheet
TH3 Series D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3D156K025F0700

DigiKey Part Number
TH3D156K025F0700-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3D156K025F0700
Description
CAP TANT 15UF 10% 25V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
TH3D156K025F0700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.84106$17,102.65
Manufacturers Standard Package