TH3D156K025A0700 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $9.73566
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $5.19788
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $6.53110
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $5.64146
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $7.57426
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $6.84106
Datasheet
TH3 Series D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3D156K025A0700

DigiKey Part Number
TH3D156K025A0700-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3D156K025A0700
Description
CAP TANT 15UF 10% 25V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
TH3D156K025A0700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.57680$5,288.40
Manufacturers Standard Package