Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3B475M035C3100 | |
|---|---|
DigiKey Part Number | TH3B475M035C3100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3B475M035C3100 |
Description | CAP TANT 4.7UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TH3B475M035C3100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.1Ohm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.01446 | $4,028.92 |


