Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3B155K035F4200 | |
|---|---|
DigiKey Part Number | TH3B155K035F4200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3B155K035F4200 |
Description | CAP TANT 1.5UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 4.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TH3B155K035F4200 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 35 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 4.2Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH3B155K035C4200 | Vishay Sprague | 0 | TH3B155K035C4200-ND | $2.30062 | Parametric Equivalent |
| TH3B155K035D4200 | Vishay Sprague | 0 | TH3B155K035D4200-ND | $1.77249 | Parametric Equivalent |
| TH3B155K035E4200 | Vishay Sprague | 0 | TH3B155K035E4200-ND | $2.66492 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $2.43901 | $19,512.08 |


