
TE1501-E3 | |
|---|---|
DigiKey Part Number | TE1501-E3-ND |
Manufacturer | |
Manufacturer Product Number | TE1501-E3 |
Description | CAP ALUM 2UF 150V AXIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 µF 150 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 150 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.248" Dia x 0.689" L (6.30mm x 17.50mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.24000 | $47.24 |
| 10 | $29.43600 | $294.36 |
| 50 | $26.72880 | $1,336.44 |
| 100 | $24.83690 | $2,483.69 |
| 560 | $21.40718 | $11,988.02 |
| 1,120 | $20.41643 | $22,866.40 |
| 2,800 | $19.75866 | $55,324.25 |

