T95Z226K020ESAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.30919
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $23.39956
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $23.94884
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $17.98879
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.05860
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.93635
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $18.98695
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $30.15512
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.12533
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.68621
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $18.59529
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $31.15492
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.79825
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $25.69427
Datasheet
22 µF Conformal Coated Tantalum Capacitors 20 V 2910 (7227 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95Z226K020ESAL

DigiKey Part Number
T95Z226K020ESAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95Z226K020ESAL
Description
CAP TANT 22UF 10% 20V 2910
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 20 V 2910 (7227 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95Z226K020ESAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2910 (7227 Metric)
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Height - Seated (Max)
0.114" (2.90mm)
Lead Spacing
-
Manufacturer Size Code
Z
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$30.28985$45,434.78
Manufacturers Standard Package