T95Z156K025LSSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $3.93764
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $3.14072
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $3.22206
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $2.41859
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $4.07215
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $3.23561
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $3.34393
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $2.55540
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $4.04832
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $3.23565
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $3.31865
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $2.49804
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $4.18536
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $3.44299
Datasheet
15 µF Conformal Coated Tantalum Capacitors 25 V 2910 (7227 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95Z156K025LSSL

DigiKey Part Number
T95Z156K025LSSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95Z156K025LSSL
Description
CAP TANT 15UF 10% 25V 2910
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 25 V 2910 (7227 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95Z156K025LSSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2910 (7227 Metric)
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Height - Seated (Max)
0.114" (2.90mm)
Lead Spacing
-
Manufacturer Size Code
Z
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$27.39799$20,548.49
Manufacturers Standard Package