T95Z156K025ESAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $32.37331
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $25.82143
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $26.49017
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $19.88447
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $26.60159
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $27.49215
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $21.00922
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $33.28327
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $26.60192
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $27.28431
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $20.53764
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $34.40993
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $27.39799
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $28.30652
Datasheet
15 µF Conformal Coated Tantalum Capacitors 25 V 2910 (7227 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95Z156K025ESAL

DigiKey Part Number
T95Z156K025ESAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95Z156K025ESAL
Description
CAP TANT 15UF 10% 25V 2910
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 25 V 2910 (7227 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95Z156K025ESAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2910 (7227 Metric)
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Height - Seated (Max)
0.114" (2.90mm)
Lead Spacing
-
Manufacturer Size Code
Z
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$33.47921$50,218.82
Manufacturers Standard Package