T95Y686M004EZSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $27.52048
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $21.44500
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.22143
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $16.20091
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $28.50985
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.33228
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $23.32893
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $28.33265
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.13029
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.92369
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $16.76664
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.34163
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $23.03679
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.05461
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $18.48636
Datasheet
591D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95Y686M004EZSL

DigiKey Part Number
T95Y686M004EZSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95Y686M004EZSL
Description
CAP TANT 68UF 20% 4V 2910
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 4 V 2910 (7227 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95Y686M004EZSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2910 (7227 Metric)
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$17.88104$26,821.56
Manufacturers Standard Package