
T95Y106K020ESAL | |
---|---|
DigiKey Part Number | T95Y106K020ESAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95Y106K020ESAL |
Description | CAP TANT 10UF 10% 20V 2910 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 20 V 2910 (7227 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T95Y106K020ESAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2910 (7227 Metric) | |
Size / Dimension | 0.285" L x 0.104" W (7.24mm x 2.65mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $28.50985 | $42,764.78 |