T95X685M020ESSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $26.51019
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $20.62412
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $21.28072
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $15.23029
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $27.37834
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.04582
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $17.54938
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $27.24474
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $21.24343
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $21.91340
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $15.73399
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $28.12879
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.02485
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.69385
Datasheet
6.8 µF Conformal Coated Tantalum Capacitors 20 V 2910 (7227 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95X685M020ESSL

DigiKey Part Number
T95X685M020ESSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95X685M020ESSL
Description
CAP TANT 6.8UF 20% 20V 2910
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 20 V 2910 (7227 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95X685M020ESSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2910 (7227 Metric)
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Height - Seated (Max)
0.061" (1.55mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$21.38996$42,779.92
Manufacturers Standard Package