T95V335K020HSSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $25.33012
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $19.25021
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $20.01332
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $13.98579
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $26.19463
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $20.12222
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $20.88416
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $17.72078
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $26.00264
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $20.58670
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $14.43526
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $26.88265
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $20.69772
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $21.47448
Datasheet
3.3 µF Conformal Coated Tantalum Capacitors 20 V 1410 (3727 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95V335K020HSSL

DigiKey Part Number
T95V335K020HSSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95V335K020HSSL
Description
CAP TANT 3.3UF 10% 20V 1410
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 µF Conformal Coated Tantalum Capacitors 20 V 1410 (3727 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95V335K020HSSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1410 (3727 Metric)
Size / Dimension
0.143" L x 0.104" W (3.63mm x 2.65mm)
Height - Seated (Max)
0.061" (1.55mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250$19.80870$24,760.88
Manufacturers Standard Package