T95V106K6R3CSSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $25.36272
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $20.03908
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $14.00379
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $26.22834
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $20.14812
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $20.91104
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $15.98768
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $26.03610
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $19.83420
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $20.61320
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $14.45384
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $26.91725
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $20.72436
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $21.50211
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $16.59248
Datasheet
591D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95V106K6R3CSSL

DigiKey Part Number
T95V106K6R3CSSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95V106K6R3CSSL
Description
CAP TANT 10UF 10% 6.3V 1410
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 6.3 V 1410 (3727 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95V106K6R3CSSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1410 (3727 Metric)
Size / Dimension
0.143" L x 0.104" W (3.63mm x 2.65mm)
Height - Seated (Max)
0.061" (1.55mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$19.27498$48,187.45
Manufacturers Standard Package