T95S685K004CZSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $24.28446
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $18.25378
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $19.15180
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $12.82078
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $23.64114
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $17.72476
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $18.60501
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.62220
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $18.71500
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $19.37408
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $16.29095
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.28446
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $18.25378
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $19.15180
Datasheet
591D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95S685K004CZSL

DigiKey Part Number
T95S685K004CZSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95S685K004CZSL
Description
CAP TANT 6.8UF 10% 4V 1507
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 4 V 1507 (3718 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95S685K004CZSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1507 (3718 Metric)
Size / Dimension
0.143" L x 0.072" W (3.63mm x 1.83mm)
Height - Seated (Max)
0.056" (1.42mm)
Lead Spacing
-
Manufacturer Size Code
S
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$12.40580$31,014.50
Manufacturers Standard Package