T95R337K016HSAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $87.54020
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $66.94452
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $60.18412
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $52.72832
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $45.90707
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $103.07925
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $115.07072
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $67.82943
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $80.40038
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $61.29388
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $53.73175
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $47.25198
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $61.93337
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $54.32740
Datasheet
330 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 55mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R337K016HSAL

DigiKey Part Number
T95R337K016HSAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R337K016HSAL
Description
CAP TANT 330UF 10% 16V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 55mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R337K016HSAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
55mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$68.82463$20,647.39
Manufacturers Standard Package