Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95R337K016EBBL | |
|---|---|
DigiKey Part Number | T95R337K016EBBL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95R337K016EBBL |
Description | CAP TANT 330UF 10% 16V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R337K016EBBL Models |
Category | ESR (Equivalent Series Resistance) 55mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 16 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R337K016CAAL | Vishay Sprague | 0 | T95R337K016CAAL-ND | $87.54020 | Parametric Equivalent |
| T95R337K016CSAL | Vishay Sprague | 0 | T95R337K016CSAL-ND | $66.94452 | Parametric Equivalent |
| T95R337K016CZAL | Vishay Sprague | 0 | T95R337K016CZAL-ND | $52.72832 | Parametric Equivalent |
| T95R337K016CZSL | Vishay Sprague | 0 | T95R337K016CZSL-ND | $45.90707 | Parametric Equivalent |
| T95R337K016EBAL | Vishay Sprague | 0 | T95R337K016EBAL-ND | $103.07925 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $115.07072 | $69,042.43 |


