T95R226M050HABL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $71.25465
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $63.62263
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $71.47538
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $66.39122
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $91.81538
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $104.17107
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $80.84023
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $96.85105
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $79.96038
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $84.02770
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $73.68258
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $73.55337
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $65.43903
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $73.44130
Datasheet
22 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R226M050HABL

DigiKey Part Number
T95R226M050HABL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R226M050HABL
Description
CAP TANT 22UF 20% 50V 2824
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R226M050HABL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$106.15133$31,845.40
Manufacturers Standard Package