T95R226M050ESBL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $71.25465
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $63.62263
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $71.47538
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $66.39122
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $91.81538
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $104.17107
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $80.84023
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $79.96038
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $84.02770
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $73.68258
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $106.15133
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $73.55337
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $65.43903
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $73.44130
Datasheet
22 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R226M050ESBL

DigiKey Part Number
T95R226M050ESBL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R226M050ESBL
Description
CAP TANT 22UF 20% 50V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R226M050ESBL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$96.85105$58,110.63
Manufacturers Standard Package