T95R106K050LZSS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $52.70135
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $77.23293
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $39.39980
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $56.00613
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $77.88612
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $77.23293
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $76.36175
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $75.92617
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $54.29413
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $47.86163
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $40.70603
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $55.08187
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $79.96173
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $79.29663
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $78.40983
Datasheet
594D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R106K050LZSS

DigiKey Part Number
T95R106K050LZSS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R106K050LZSS
Description
CAP TANT 10UF 10% 50V 2824
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 650mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R106K050LZSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
650mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$77.96647$23,389.94
Manufacturers Standard Package