T95R106K050EBAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $58.31507
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $106.26553
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $103.45970
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $45.40342
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $56.33608
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $101.84048
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $77.23293
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $99.13988
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $75.92617
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $60.02130
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $53.61867
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $46.84240
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $58.00277
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 246
Unit Price: $164.55000
Datasheet
594D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R106K050EBAL

DigiKey Part Number
T95R106K050EBAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R106K050EBAL
Description
CAP TANT 10UF 10% 50V 2824
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R106K050EBAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$105.61782$63,370.69
Manufacturers Standard Package