Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95B156M016HSAL | |
|---|---|
DigiKey Part Number | T95B156M016HSAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95B156M016HSAL |
Description | CAP TANT 15UF 20% 16V 1611 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 16 V 1611 (4028 Metric) 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95B156M016HSAL Models |
Category | ESR (Equivalent Series Resistance) 550mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1611 (4028 Metric) |
Part Status Active | Size / Dimension 0.157" L x 0.110" W (4.00mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 16 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95B156M016CSAL | Vishay Sprague | 0 | T95B156M016CSAL-ND | $28.96320 | Parametric Equivalent |
| T95B156M016CSSL | Vishay Sprague | 0 | T95B156M016CSSL-ND | $22.32269 | Parametric Equivalent |
| T95B156M016CZAL | Vishay Sprague | 0 | T95B156M016CZAL-ND | $23.10044 | Parametric Equivalent |
| T95B156M016CZSL | Vishay Sprague | 0 | T95B156M016CZSL-ND | $16.28638 | Parametric Equivalent |
| T95B156M016ESAL | Vishay Sprague | 0 | T95B156M016ESAL-ND | $29.84458 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $29.74736 | $29,747.36 |


