T95B156M016CZSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $28.96320
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.32269
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $23.10044
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.84458
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $23.21156
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.09923
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $19.64844
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.74736
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.97983
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $23.77321
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $16.81667
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $30.64482
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $23.88642
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.79152
Datasheet
15 µF Conformal Coated Tantalum Capacitors 16 V 1611 (4028 Metric) 550mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95B156M016CZSL

DigiKey Part Number
T95B156M016CZSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95B156M016CZSL
Description
CAP TANT 15UF 20% 16V 1611
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 16 V 1611 (4028 Metric) 550mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95B156M016CZSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
550mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1611 (4028 Metric)
Size / Dimension
0.157" L x 0.110" W (4.00mm x 2.80mm)
Height - Seated (Max)
0.087" (2.20mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$16.28638$32,572.76
Manufacturers Standard Package