T95B156M016CSSS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.88016
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $19.63776
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $13.67650
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $25.96733
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $19.85702
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $20.73361
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $17.76958
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $25.58359
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $19.56441
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $20.23675
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $14.14447
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $26.69127
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $20.46070
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $21.35504
Datasheet
15 µF Conformal Coated Tantalum Capacitors 16 V 1611 (4028 Metric) 750mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95B156M016CSSS

DigiKey Part Number
T95B156M016CSSS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95B156M016CSSS
Description
CAP TANT 15UF 20% 16V 1611
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 16 V 1611 (4028 Metric) 750mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95B156M016CSSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
750mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1611 (4028 Metric)
Size / Dimension
0.157" L x 0.110" W (4.00mm x 2.80mm)
Height - Seated (Max)
0.087" (2.20mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$18.97916$37,958.32
Manufacturers Standard Package