
T59EL226M075C0100 | |
|---|---|
DigiKey Part Number | 718-T59EL226M075C0100TR-ND - Tape & Reel (TR) 718-T59EL226M075C0100CT-ND - Cut Tape (CT) 718-T59EL226M075C0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T59EL226M075C0100 |
Description | T59226M075EL2T0100 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 75 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T59EL226M075C0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 75 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | EL | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.63000 | $71.63 |
| 10 | $53.93600 | $539.36 |
| 50 | $46.87220 | $2,343.61 |
| 100 | $44.68490 | $4,468.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $42.22943 | $16,891.77 |
| 800 | $40.98361 | $32,786.89 |
| 1,200 | $40.35949 | $48,431.39 |
| 2,000 | $39.66728 | $79,334.56 |

