
T55B686M6R3C0070 | |
|---|---|
DigiKey Part Number | 718-T55B686M6R3C0070TR-ND - Tape & Reel (TR) 718-T55B686M6R3C0070CT-ND - Cut Tape (CT) 718-T55B686M6R3C0070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B686M6R3C0070 |
Description | CAP TANT POLY 68UF 6.3V 1411 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B686M6R3C0070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.85000 | $6.85 |
| 10 | $4.34800 | $43.48 |
| 50 | $3.34980 | $167.49 |
| 100 | $3.04230 | $304.23 |
| 500 | $2.52358 | $1,261.79 |
| 1,000 | $2.36319 | $2,363.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.23123 | $4,462.46 |
| 6,000 | $2.06822 | $12,409.32 |
| 10,000 | $2.00791 | $20,079.10 |

