TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55B227M004C0070

DigiKey Part Number
718-2036-2-ND - Tape & Reel (TR)
718-2036-1-ND - Cut Tape (CT)
718-2036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55B227M004C0070
Description
CAP TANT POLY 220UF 4V 1411
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55B227M004C0070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.86000$6.86
10$4.32100$43.21
50$3.32960$166.48
100$3.02420$302.42
500$2.50788$1,253.94
1,000$2.34818$2,348.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.21682$4,433.64
4,000$2.10864$8,434.56
6,000$2.05448$12,326.88
10,000$1.99443$19,944.30
14,000$1.95932$27,430.48
20,000$1.92554$38,510.80
24,000$1.90953$45,828.72
Manufacturers Standard Package