


T520B227M004ATE035 | |
|---|---|
DigiKey Part Number | 399-10330-2-ND - Tape & Reel (TR) 399-10330-1-ND - Cut Tape (CT) 399-10330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B227M004ATE035 |
Description | CAP TANT POLY 220UF 4V 1411 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B227M004ATE035 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55B227M004C0035 | Vishay Sprague | 4,418 | 718-2035-1-ND | $10.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |
| 10 | $7.87600 | $78.76 |
| 50 | $6.25000 | $312.50 |
| 100 | $5.74680 | $574.68 |
| 500 | $4.89772 | $2,448.86 |
| 1,000 | $4.63487 | $4,634.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.41852 | $8,837.04 |
| 6,000 | $4.15112 | $24,906.72 |
| 10,000 | $4.05218 | $40,521.80 |

