
T55A156M004C0500 | |
---|---|
DigiKey Part Number | 3581-T55A156M004C0500TR-ND - Tape & Reel (TR) 3581-T55A156M004C0500CT-ND - Cut Tape (CT) 3581-T55A156M004C0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A156M004C0500 |
Description | CAP TANT POLY 15UF 4V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A156M004C0500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.11000 | $7.11 |
10 | $4.48500 | $44.85 |
50 | $3.46700 | $173.35 |
100 | $3.15240 | $315.24 |
500 | $2.62126 | $1,310.63 |
1,000 | $2.45715 | $2,457.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.46074 | $2,921.48 |
4,000 | $1.38107 | $5,524.28 |
6,000 | $1.34117 | $8,047.02 |
10,000 | $1.29695 | $12,969.50 |
14,000 | $1.27110 | $17,795.40 |
20,000 | $1.24623 | $24,924.60 |
24,000 | $1.23444 | $29,626.56 |
48,000 | $1.19475 | $57,348.00 |
50,000 | $1.19265 | $59,632.50 |