
T55A156M004C0200 | |
|---|---|
DigiKey Part Number | 3581-T55A156M004C0200TR-ND - Tape & Reel (TR) 3581-T55A156M004C0200CT-ND - Cut Tape (CT) 3581-T55A156M004C0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A156M004C0200 |
Description | CAP TANT POLY 15UF 4V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A156M004C0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.98000 | $4.98 |
| 10 | $3.10000 | $31.00 |
| 50 | $2.34960 | $117.48 |
| 100 | $2.11790 | $211.79 |
| 500 | $1.72830 | $864.15 |
| 1,000 | $1.60796 | $1,607.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.50888 | $3,017.76 |
| 4,000 | $1.42731 | $5,709.24 |
| 6,000 | $1.38648 | $8,318.88 |
| 10,000 | $1.34123 | $13,412.30 |
| 14,000 | $1.31477 | $18,406.78 |
| 20,000 | $1.28932 | $25,786.40 |
| 24,000 | $1.27726 | $30,654.24 |
| 48,000 | $1.23664 | $59,358.72 |
| 50,000 | $1.23448 | $61,724.00 |

