vPolyTan T55 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55A106M6R3C0500

DigiKey Part Number
3581-T55A106M6R3C0500TR-ND - Tape & Reel (TR)
3581-T55A106M6R3C0500CT-ND - Cut Tape (CT)
3581-T55A106M6R3C0500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55A106M6R3C0500
Description
CAP TANT POLY 10UF 6.3V 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 500mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55A106M6R3C0500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,742
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.10000$7.10
10$4.47900$44.79
50$3.46240$173.12
100$3.14840$314.84
500$2.61790$1,308.95
1,000$2.45400$2,454.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.45886$2,917.72
4,000$1.37930$5,517.20
6,000$1.33945$8,036.70
10,000$1.29528$12,952.80
14,000$1.26946$17,772.44
20,000$1.24463$24,892.60
24,000$1.23285$29,588.40
48,000$1.19321$57,274.08
50,000$1.19111$59,555.50
Manufacturers Standard Package