


T22C686K050EZS | |
|---|---|
DigiKey Part Number | 718-2128-2-ND - Tape & Reel (TR) 718-2128-1-ND - Cut Tape (CT) 718-2128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T22C686K050EZS |
Description | CAP TANT 68UF 10% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 µF Hermetically Sealed Tantalum Capacitors 50 V Nonstandard 1.5Ohm @ 120Hz |
Datasheet | Datasheet |
EDA/CAD Models | T22C686K050EZS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.5Ohm @ 120Hz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.303" L x 0.280" W (7.70mm x 7.10mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $866.35000 | $866.35 |
| 10 | $803.87300 | $8,038.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $705.63270 | $70,563.27 |

