T18D477M100CZSS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $1,278.68200
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $1,270.48250
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $1,337.24300
Datasheet
470 µF Hermetically Sealed Tantalum Capacitors 100 V Axial, Can 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18D477M100CZSS

DigiKey Part Number
T18D477M100CZSS-ND
Manufacturer
Manufacturer Product Number
T18D477M100CZSS
Description
CAP TANT 470UF 20% 100V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 µF Hermetically Sealed Tantalum Capacitors 100 V Axial, Can 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T18D477M100CZSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial, Can
Size / Dimension
0.375" Dia x 1.062" L (9.52mm x 26.97mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$1,278.68200$12,786.82