
T16D227K100EZSS | |
|---|---|
DigiKey Part Number | 1129-1012-ND |
Manufacturer | |
Manufacturer Product Number | T16D227K100EZSS |
Description | CAP TANT 220UF 10% 100V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF Hermetically Sealed Tantalum Capacitors 100 V Axial, Can 1.2Ohm @ 120Hz |
Datasheet | Datasheet |
EDA/CAD Models | T16D227K100EZSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 100 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 120Hz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.390" Dia x 1.062" L (9.90mm x 26.97mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $979.35000 | $979.35 |
| 10 | $854.35800 | $8,543.58 |
| 50 | $804.29100 | $40,214.55 |
| 100 | $788.77110 | $78,877.11 |

