
STE110-50T1KI | |
|---|---|
DigiKey Part Number | STE110-50T1KI-ND |
Manufacturer | |
Manufacturer Product Number | STE110-50T1KI |
Description | CAP TANT 110UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 µF Hermetically Sealed Tantalum Capacitors 50 V Axial, Can 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | STE110-50T1KI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.219" Dia x 0.453" L (5.56mm x 11.51mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | T1 | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $543.92080 | $13,598.02 |

