M39003/09-4015H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $543.66300
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $544.45250
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $492.44746
Datasheet
Image for M39003/09-4015H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/09-4015H

DigiKey Part Number
M39003/09-4015H-ND
Manufacturer
Manufacturer Product Number
M39003/09-4015H
Description
CAP TANT 100UF 20% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
100 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Packaging
Bulk
Manufacturer Size Code
C
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
D (0.001%)
Tolerance
±20%
Grade
Military
Voltage - Rated
10 V
Qualification
MIL-PRF-39003/9
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/09-4015Vishay Sprague0M39003/09-4015-ND$543.66300Parametric Equivalent
M39003/09-4015/HSDVishay Sprague0M39003/09-4015/HSD-ND$544.45250Parametric Equivalent
M39003/09-4015/TRVishay Sprague0M39003/09-4015/TR-ND$492.44746Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$543.66300$10,873.26