M39003/09-4015 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $544.45250
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $492.44746
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $543.66300
Datasheet
Image for M39003/09-4015 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/09-4015

DigiKey Part Number
M39003/09-4015-ND
Manufacturer
Manufacturer Product Number
M39003/09-4015
Description
CAP TANT 100UF 20% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
100 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Packaging
Bulk
Manufacturer Size Code
C
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
D (0.001%)
Tolerance
±20%
Grade
Military
Voltage - Rated
10 V
Qualification
MIL-PRF-39003/9
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/09-4015/HSDVishay Sprague0M39003/09-4015/HSD-ND$544.45250Parametric Equivalent
M39003/09-4015/TRVishay Sprague0M39003/09-4015/TR-ND$492.44746Parametric Equivalent
M39003/09-4015HVishay Sprague0M39003/09-4015H-ND$543.66300Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$543.66300$10,873.26