M39003/01-8198 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $86.55300
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $87.66880
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $62.45530
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $73.51310
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $108.01080
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $110.75000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $49.11080
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $63.83230
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $64.63370
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $63.83230
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $53.90190
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $69.65470
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $55.99330
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $54.25090
Datasheet
M39003/01-2241
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-8198

DigiKey Part Number
M39003/01-8198-ND
Manufacturer
Manufacturer Product Number
M39003/01-8198
Description
CAP TANT 1.5UF 5% 50V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-8198 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
High Reliability
Failure Rate
D (0.001%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$117.73670$11,773.67