Direct
Direct
Direct
Direct
Direct
Direct

M39003/01-8049 | |
|---|---|
DigiKey Part Number | M39003/01-8049-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-8049 |
Description | CAP TANT 3.3UF 20% 15V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Hermetically Sealed Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-8049 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate D (0.001%) |
Tolerance ±20% | Grade Military |
Voltage - Rated 15 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2269 | Vishay Sprague | 0 | M39003/01-2269-ND | $63.99570 | Direct |
| M39003/01-2509 | Vishay Sprague | 0 | M39003/01-2509-ND | $58.88490 | Direct |
| M39003/01-2749 | Vishay Sprague | 0 | M39003/01-2749-ND | $57.33510 | Direct |
| M39003/01-2989 | Vishay Sprague | 0 | M39003/01-2989-ND | $61.85960 | Direct |
| M39003/01-6049 | Vishay Sprague | 0 | M39003/01-6049-ND | $51.47080 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $62.44150 | $6,244.15 |


