Direct
Direct
Direct
Direct
Direct

M39003/01-2749 | |
|---|---|
DigiKey Part Number | M39003/01-2749-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2749 |
Description | CAP TANT 3.3UF 20% 15V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Hermetically Sealed Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2749 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate R (0.01%) |
Tolerance ±20% | Grade Military |
Voltage - Rated 15 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2269 | Vishay Sprague | 0 | M39003/01-2269-ND | $63.62040 | Direct |
| M39003/01-2509 | Vishay Sprague | 0 | M39003/01-2509-ND | $58.53950 | Direct |
| M39003/01-6047 | Vishay Sprague | 0 | M39003/01-6047-ND | $69.61720 | Direct |
| M39003/01-6048 | Vishay Sprague | 0 | 1012-1059-ND | $53.43400 | Direct |
| M39003/01-6049 | Vishay Sprague | 0 | M39003/01-6049-ND | $51.16900 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $56.99880 | $5,699.88 |



