Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct

M39003/01-8043 | |
|---|---|
DigiKey Part Number | M39003/01-8043-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-8043 |
Description | CAP TANT 220UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 220 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-8043 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate D (0.001%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2505 | Vishay Sprague | 0 | M39003/01-2505-ND | $142.93100 | Direct |
| M39003/01-2745 | Vishay Sprague | 0 | M39003/01-2745-ND | $187.76250 | Direct |
| M39003/01-2985 | Vishay Sprague | 0 | M39003/01-2985-ND | $251.70100 | Direct |
| M39003/01-6043 | Vishay Sprague | 0 | 1012-1058-ND | $321.21000 | Direct |
| M39003/01-7043 | Vishay Sprague | 0 | M39003/01-7043-ND | $267.78250 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $347.92550 | $6,958.51 |




