Direct
Direct
Direct
Direct
Direct
Direct

M39003/01-2986 | |
|---|---|
DigiKey Part Number | M39003/01-2986-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2986 |
Description | CAP TANT 220UF 20% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 220 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2266 | Vishay Sprague | 0 | M39003/01-2266-ND | $112.75400 | Direct |
| M39003/01-2506 | Vishay Sprague | 0 | M39003/01-2506-ND | $138.22800 | Direct |
| M39003/01-2746 | Vishay Sprague | 0 | M39003/01-2746-ND | $180.67550 | Direct |
| M39003/01-6042 | Vishay Sprague | 0 | M39003/01-6042-ND | $344.00400 | Direct |
| M39003/01-6043 | Vishay Sprague | 0 | 1012-1058-ND | $321.21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $242.20550 | $4,844.11 |



