M39003/01-7352 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $0.00000
Datasheet
0.18 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-7352

DigiKey Part Number
M39003/01-7352-ND
Manufacturer
Manufacturer Product Number
M39003/01-7352
Description
CAP TANT 0.18UF 5% 100V AXIAL
Customer Reference
Detailed Description
0.18 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-7352 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
100 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
High Reliability
Failure Rate
C (0.01%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.